
5920_N-50-6/133_NE | |
|---|---|
DigiKey Part Number | 3628-5920_N-50-6/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5920_N-50-6/133_NE |
Description | RF ATTENUATO 20DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,888.68000 | ฿5,888.68 |
| 10 | ฿5,006.10500 | ฿50,061.05 |
| 25 | ฿4,693.01320 | ฿117,325.33 |
| 50 | ฿4,532.52800 | ฿226,626.40 |

