cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE6B-M211B

DigiKey Part Number
1885-HE6B-M211B-ND
Manufacturer
Manufacturer Product Number
HE6B-M211B
Description
ENABLING SWITCH DPDT BLACK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Free Hanging
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-10°C ~ 60°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
Quantitycms-unit-priceExt Price
1฿2,248.68000฿2,248.68
Manufacturers Standard Package