
HW1A-B1-S | |
---|---|
DigiKey Part Number | 1885-HW1A-B1-S-ND |
Manufacturer | |
Manufacturer Product Number | HW1A-B1-S |
Description | CAP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | HW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.65000 | ฿13.65 |
10 | ฿12.22000 | ฿122.20 |
25 | ฿11.75200 | ฿293.80 |
50 | ฿11.40760 | ฿570.38 |
100 | ฿11.07600 | ฿1,107.60 |
250 | ฿10.64700 | ฿2,661.75 |
500 | ฿10.33436 | ฿5,167.18 |
1,000 | ฿10.03080 | ฿10,030.80 |
5,000 | ฿9.35909 | ฿46,795.45 |