
KW9Z-T1X1G | |
---|---|
DigiKey Part Number | 1885-KW9Z-T1X1G-ND |
Manufacturer | |
Manufacturer Product Number | KW9Z-T1X1G |
Description | GREEN KEY FOB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz ISO 14443, ISO 15693, ISO 18092 Key Fob |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Key Fob | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 14443, ISO 15693, ISO 18092 | |
Operating Temperature | -25°C ~ 55°C | |
Size / Dimension | 1.575" L x 1.220" D (40.00mm x 31.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,056.90000 | ฿1,056.90 |
10 | ฿856.53800 | ฿8,565.38 |
25 | ฿806.46800 | ฿20,161.70 |
100 | ฿751.44880 | ฿75,144.88 |
250 | ฿725.22192 | ฿181,305.48 |