
LB-T20 | |
---|---|
DigiKey Part Number | 1885-LB-T20-ND |
Manufacturer | |
Manufacturer Product Number | LB-T20 |
Description | CONTACT BLOCK DPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 0.1A @ 125VAC/30VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿420.88000 | ฿420.88 |