
LB9Z-LED1W | |
---|---|
DigiKey Part Number | 1885-LB9Z-LED1W-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED1W |
Description | LB LED 12V WHITE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 12V AC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿224.25000 | ฿224.25 |
10 | ฿169.35800 | ฿1,693.58 |
100 | ฿137.08500 | ฿13,708.50 |
500 | ฿123.00340 | ฿61,501.70 |
1,000 | ฿118.42935 | ฿118,429.35 |
2,000 | ฿114.56218 | ฿229,124.36 |