
YW-EW11 | |
---|---|
DigiKey Part Number | 1885-YW-EW11-ND |
Manufacturer | |
Manufacturer Product Number | YW-EW11 |
Description | CONT BL DPST 10A 120V/8A 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 120VAC, 8A @ 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 120VAC, 8A @ 24VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, YW |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,182.35000 | ฿1,182.35 |