
O5H200 | |
---|---|
DigiKey Part Number | 2330-O5H200-ND |
Manufacturer | |
Manufacturer Product Number | O5H200 |
Description | DIFFUSE PE SENSOR 50 TO 1400 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 590.551" (15m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,086.25000 | ฿5,086.25 |