O8H206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O8H206

DigiKey Part Number
2330-O8H206-ND
Manufacturer
Manufacturer Product Number
O8H206
Description
DIFFUSE REFLECTION SENSOR; RED L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.039" ~ 1.181" (1mm ~ 30mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0.039" ~ 1.181" (1mm ~ 30mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP - Light-ON
Light Source
Red (633nm)
Connection Method
Cable
Ingress Protection
IP65, IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿3,753.75000฿3,753.75
Manufacturers Standard Package