
PG2489 | |
---|---|
DigiKey Part Number | 2330-PG2489-ND |
Manufacturer | |
Manufacturer Product Number | PG2489 |
Description | SENSOR 1.45PSI 1/2" .02A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) Male - 1/2" (12.7mm) BSPP 4 mA ~ 20 mA Module Box with Display |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) | |
Output Type | Analog Current, NPN/PNP- NC/NO | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.6% | |
Voltage - Supply | 18V ~ 32V | |
Port Size | Male - 1/2" (12.7mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19,792.50000 | ฿19,792.50 |