
CF300-UL-500-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-500-01-D-ND 4903-CF300-UL-500-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-500-01-D |
Description | TPE1C/1AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿806.96000 | ฿806.96 |
| 5 | ฿719.99000 | ฿3,599.95 |
| 10 | ฿685.10500 | ฿6,851.05 |
| 25 | ฿641.18160 | ฿16,029.54 |
| 50 | ฿609.53040 | ฿30,476.52 |
| 100 | ฿579.16930 | ฿57,916.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿368.56200 | ฿368,562.00 |


