

015001000400 | |
---|---|
DigiKey Part Number | 2198-015001000400-ND |
Manufacturer | |
Manufacturer Product Number | 015001000400 |
Description | M-DUINO PLC ARDUINO ETH & LORA 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 25 - Digital (13), Analog/Digital (12) | |
Number of Outputs and Type | 16 - Digital (10), Analog/Digital (6) | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, RS-232, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿18,881.20000 | ฿18,881.20 |