
1EDI20I12AHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI20I12AHXUMA1TR-ND - Tape & Reel (TR) 1EDI20I12AHXUMA1CT-ND - Cut Tape (CT) 1EDI20I12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI20I12AHXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI20I12AHXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿85.03000 | ฿85.03 |
| 10 | ฿63.33400 | ฿633.34 |
| 25 | ฿57.87080 | ฿1,446.77 |
| 100 | ฿51.88640 | ฿5,188.64 |
| 250 | ฿49.03296 | ฿12,258.24 |
| 500 | ฿47.86198 | ฿23,930.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿45.89437 | ฿45,894.37 |
| 2,000 | ฿44.72840 | ฿89,456.80 |
| 3,000 | ฿44.14435 | ฿132,433.05 |
| 5,000 | ฿43.49736 | ฿217,486.80 |
| 7,000 | ฿43.11917 | ฿301,834.19 |

