
AUIR3241SBOARDB2BTOBO1 | |
---|---|
DigiKey Part Number | 448-AUIR3241SBOARDB2BTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | AUIR3241SBOARDB2BTOBO1 |
Description | EVAL BOARD FOR AUIR3241S |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | AUIR3241S, AUIR3242S - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | AUIR3241S, AUIR3242S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,065.78000 | ฿5,065.78 |