
BGA9C1MN9E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGA9C1MN9E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA9C1MN9E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA9C1MN9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA9C1MN9E6327XTSA1 |
Description | IC RF AMP 5G 4.4GHZ-5GHZ TSNP9-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 4.4GHz ~ 5GHz PG-TSNP-9-6 |
Datasheet | Datasheet |
EDA/CAD Models | BGA9C1MN9E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.4GHz ~ 5GHz | |
P1dB | 8dBm | |
Gain | 20.5dB | |
Noise Figure | 1dB | |
RF Type | 5G | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply | 5.6mA | |
Test Frequency | 4.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFLGA | |
Supplier Device Package | PG-TSNP-9-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿28.28000 | ฿28.28 |
10 | ฿24.44000 | ฿244.40 |
25 | ฿23.03600 | ฿575.90 |
100 | ฿21.10550 | ฿2,110.55 |
250 | ฿19.94592 | ฿4,986.48 |
500 | ฿19.12560 | ฿9,562.80 |
1,000 | ฿18.35145 | ฿18,351.45 |
5,000 | ฿16.71969 | ฿83,598.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ฿15.92178 | ฿191,061.36 |