TLF42772EL1294849231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOBOARDTLF42772ELTOBO1

DigiKey Part Number
448-DEMOBOARDTLF42772ELTOBO1-ND
Manufacturer
Manufacturer Product Number
DEMOBOARDTLF42772ELTOBO1
Description
EVAL BOARD FOR TLF42772
Manufacturer Standard Lead Time
97 Weeks
Customer Reference
Detailed Description
TLF4277-2 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
5V
Current - Output
300mA
Voltage - Input
-
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TLF4277-2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,868.75000฿1,868.75
Manufacturers Standard Package