
FF225R17ME7B11BPSA1 | |
---|---|
DigiKey Part Number | 448-FF225R17ME7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF225R17ME7B11BPSA1 |
Description | IGBT MODULE 1700V 225A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 225 A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF225R17ME7B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 22.9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,329.98000 | ฿4,329.98 |
10 | ฿3,778.93800 | ฿37,789.38 |