FP150R12N3T7B11BPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP150R12N3T7B11BPSA1

DigiKey Part Number
448-FP150R12N3T7B11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP150R12N3T7B11BPSA1
Description
IGBT MOD 1200V 150A AG-ECONO3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A Chassis Mount AG-ECONO3
Datasheet
 Datasheet
EDA/CAD Models
FP150R12N3T7B11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
150 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 150A
Current - Collector Cutoff (Max)
12 µA
Input Capacitance (Cies) @ Vce
30.1 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿4,896.13000฿4,896.13
10฿4,368.39000฿43,683.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.