
FS3L100R07W3S5B11BPSA1 | |
---|---|
DigiKey Part Number | 448-FS3L100R07W3S5B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L100R07W3S5B11BPSA1 |
Description | IGBT MODULE 650V 70A AG-EASY3B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 70 A Chassis Mount AG-EASY3B |
Datasheet | Datasheet |
EDA/CAD Models | FS3L100R07W3S5B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 1.38V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 7 µA | |
Input Capacitance (Cies) @ Vce | 7.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY3B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,773.55000 | ฿2,773.55 |
16 | ฿2,221.37500 | ฿35,542.00 |