N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD530N15N3GATMA1

DigiKey Part Number
IPD530N15N3GATMA1TR-ND - Tape & Reel (TR)
IPD530N15N3GATMA1CT-ND - Cut Tape (CT)
IPD530N15N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD530N15N3GATMA1
Description
MOSFET N-CH 150V 21A TO252-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD530N15N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
887 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
53mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,431
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿66.92000฿66.92
10฿42.64300฿426.43
100฿28.75750฿2,875.75
500฿22.80364฿11,401.82
1,000฿20.88874฿20,888.74
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿18.81684฿47,042.10
5,000฿17.53663฿87,683.15
7,500฿16.88475฿126,635.62
12,500฿16.21350฿202,668.75
Manufacturers Standard Package