IRFZ48NSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ฿102.05000
Datasheet

Similar


onsemi
In Stock: 25,785
Unit Price: ฿112.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,254
Unit Price: ฿126.43000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ฿48.06100
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,732
Unit Price: ฿82.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 160
Unit Price: ฿97.50000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: ฿42.25000
Datasheet

Similar


STMicroelectronics
In Stock: 1,529
Unit Price: ฿36.08000
Datasheet

Similar


STMicroelectronics
In Stock: 1,147
Unit Price: ฿93.93000
Datasheet

Similar


STMicroelectronics
In Stock: 1,337
Unit Price: ฿113.10000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ48NSPBF

DigiKey Part Number
IRFZ48NSPBF-ND
Manufacturer
Manufacturer Product Number
IRFZ48NSPBF
Description
MOSFET N-CH 55V 64A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 64A (Tc) 3.8W (Ta), 130W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1970 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types