KIT6W13VP7950VTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KIT6W13VP7950VTOBO1
KIT6W13VP7950VTOBO1-view2

KIT6W13VP7950VTOBO1

DigiKey Part Number
448-KIT6W13VP7950VTOBO1-ND
Manufacturer
Manufacturer Product Number
KIT6W13VP7950VTOBO1
Description
EVAL BOARD ICE5QSAG IPU95R3K7P7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ICE5QSAG, IPU95R3K7P7 CoolMOS™, CoolSET™ 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
6W
Voltage - Output
12V
Current - Output
500mA
Voltage - Input
120V ~ 440V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ICE5QSAG, IPU95R3K7P7
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,384.50000฿1,384.50
Manufacturers Standard Package