
LITEDCDCSBCBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-LITEDCDCSBCBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | LITEDCDCSBCBOARDTOBO1 |
Description | EVAL BOARD FOR TLE9471-3ES |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLE9471-3ES - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | - | |
Utilized IC / Part | TLE9471-3ES | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,515.23000 | ฿4,515.23 |