MIDRANGESBCBOARDTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIDRANGESBCBOARDTOBO1

DigiKey Part Number
448-MIDRANGESBCBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
MIDRANGESBCBOARDTOBO1
Description
EVAL BOARD FOR TLE9263
Manufacturer Standard Lead Time
97 Weeks
Customer Reference
Detailed Description
TLE9263 - System Basis Chip (SBC) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
System Basis Chip (SBC)
Embedded
-
Utilized IC / Part
TLE9263
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿4,515.23000฿4,515.23
Manufacturers Standard Package