14-TSSOP Epad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS820F0ELV33BOARDTOBO1

DigiKey Part Number
448-TLS820F0ELV33BOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
TLS820F0ELV33BOARDTOBO1
Description
EVAL BOARD FOR TLS820F0
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
TLS820F0 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
200mA
Voltage - Input
3V ~ 40V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
TLS820F0
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,157.00000฿1,157.00
Manufacturers Standard Package