
DECFC-128YA1AC2SB | |
---|---|
DigiKey Part Number | 4265-DECFC-128YA1AC2SB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-128YA1AC2SB |
Description | MEM CARD COMPACTFLASH 128MB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 128MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 128MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿931.13000 | ฿931.13 |
10 | ฿861.67300 | ฿8,616.73 |
25 | ฿834.18400 | ฿20,854.60 |
50 | ฿813.59200 | ฿40,679.60 |
100 | ฿793.24380 | ฿79,324.38 |
250 | ฿766.83752 | ฿191,709.38 |