
DESDM-08GS02AW1ST | |
---|---|
DigiKey Part Number | 4265-DESDM-08GS02AW1ST-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-08GS02AW1ST |
Description | MEM CARD MICROSD 8GB 10UHS 1 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,467.83000 | ฿6,467.83 |