
DS2A-256I81W1B | |
---|---|
DigiKey Part Number | 4265-DS2A-256I81W1B-ND |
Manufacturer | |
Manufacturer Product Number | DS2A-256I81W1B |
Description | MEMORY CARD SD 256MB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,018.88000 | ฿1,018.88 |
10 | ฿942.85800 | ฿9,428.58 |
25 | ฿912.70400 | ฿22,817.60 |
50 | ฿890.12300 | ฿44,506.15 |
100 | ฿867.82800 | ฿86,782.80 |
250 | ฿838.89780 | ฿209,724.45 |