3 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCI0603TG3N0BHBPDG

DigiKey Part Number
3526-MCI0603TG3N0BHBPDGTR-ND - Tape & Reel (TR)
3526-MCI0603TG3N0BHBPDGCT-ND - Cut Tape (CT)
3526-MCI0603TG3N0BHBPDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCI0603TG3N0BHBPDG
Description
FIXED IND 3NH 450MA 250 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
9.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,900
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.23000฿3.23
10฿0.32300฿3.23
100฿0.13260฿13.26
1,000฿0.10863฿108.63
5,000฿0.09479฿473.95
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000฿0.08632฿1,294.80
30,000฿0.08139฿2,441.70
45,000฿0.07863฿3,538.35
75,000฿0.07529฿5,646.75
105,000฿0.07316฿7,681.80
150,000฿0.07098฿10,647.00
Manufacturers Standard Package