


LFXTAL030819 | |
---|---|
DigiKey Part Number | 1923-LFXTAL030819TR-ND - Tape & Reel (TR) 1923-LFXTAL030819CT-ND - Cut Tape (CT) 1923-LFXTAL030819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL030819 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL030819 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿31.53000 | ฿31.53 |
10 | ฿27.33300 | ฿273.33 |
25 | ฿25.85720 | ฿646.43 |
50 | ฿24.78460 | ฿1,239.23 |
100 | ฿23.75750 | ฿2,375.75 |
250 | ฿22.46660 | ฿5,616.65 |
500 | ฿21.53710 | ฿10,768.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿20.64628 | ฿20,646.28 |
2,000 | ฿19.79299 | ฿39,585.98 |
3,000 | ฿19.31042 | ฿57,931.26 |
5,000 | ฿18.71955 | ฿93,597.75 |
7,000 | ฿18.34045 | ฿128,383.15 |
10,000 | ฿17.94718 | ฿179,471.80 |
12,000 | ฿17.74936 | ฿212,992.32 |