
BVE-A-R002-1.0 | |
---|---|
DigiKey Part Number | 4423-BVE-A-R002-1.0TR-ND - Tape & Reel (TR) 4423-BVE-A-R002-1.0CT-ND - Cut Tape (CT) 4423-BVE-A-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVE-A-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿98.15000 | ฿98.15 |
5 | ฿87.68600 | ฿438.43 |
10 | ฿83.78500 | ฿837.85 |
25 | ฿79.07920 | ฿1,976.98 |
50 | ฿75.88100 | ฿3,794.05 |
100 | ฿72.94630 | ฿7,294.63 |
500 | ฿67.04360 | ฿33,521.80 |
1,000 | ฿64.84530 | ฿64,845.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿62.82949 | ฿125,658.98 |
4,000 | ฿60.98024 | ฿243,920.96 |