
VMK-R010-1.0-U | |
---|---|
DigiKey Part Number | 4423-VMK-R010-1.0-UTR-ND - Tape & Reel (TR) 4423-VMK-R010-1.0-UCT-ND - Cut Tape (CT) 4423-VMK-R010-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK-R010-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿68.90000 | ฿68.90 |
10 | ฿45.66300 | ฿456.63 |
25 | ฿39.35120 | ฿983.78 |
50 | ฿35.40560 | ฿1,770.28 |
100 | ฿32.05480 | ฿3,205.48 |
250 | ฿28.37900 | ฿7,094.75 |
500 | ฿26.07866 | ฿13,039.33 |
1,000 | ฿24.12443 | ฿24,124.43 |
5,000 | ฿23.37075 | ฿116,853.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,500 | ฿19.18465 | ฿239,808.13 |