
VMS-R012-1.0-U | |
---|---|
DigiKey Part Number | 4423-VMS-R012-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-R012-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-R012-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-R012-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿92.30000 | ฿92.30 |
10 | ฿61.58800 | ฿615.88 |
25 | ฿53.28720 | ฿1,332.18 |
50 | ฿48.08060 | ฿2,404.03 |
100 | ฿43.66050 | ฿4,366.05 |
250 | ฿38.81412 | ฿9,703.53 |
500 | ฿35.78186 | ฿17,890.93 |
1,000 | ฿33.31575 | ฿33,315.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | ฿27.33961 | ฿246,056.49 |