60 nH Shielded Inductor 78 A 0.145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3740A-60L

DigiKey Part Number
3013-AH3740A-60LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH3740A-60L
Description
FIXED IND 60NH 78A 0.145 MOHM
Customer Reference
Detailed Description
60 nH Shielded Inductor 78 A 0.145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
155A
Shielding
Shielded
DC Resistance (DCR)
0.145mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.409" (10.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.