


TNA14PG03-00B | |
|---|---|
DigiKey Part Number | TNA14PG03-00B-ND |
Manufacturer | |
Manufacturer Product Number | TNA14PG03-00B |
Description | CONN FLANGE GASKET 14 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Trident Neptune Panel Mount Connectors | |
Shell Size - Insert | 14 | |
Material | - | |
Features | Jam Nut | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.51000 | ฿26.51 |
| 10 | ฿22.63100 | ฿226.31 |
| 25 | ฿21.22160 | ฿530.54 |
| 50 | ฿20.20620 | ฿1,010.31 |
| 100 | ฿19.24280 | ฿1,924.28 |
| 300 | ฿17.80413 | ฿5,341.24 |
| 500 | ฿17.17370 | ฿8,586.85 |
| 1,000 | ฿16.35348 | ฿16,353.48 |
| 2,500 | ฿15.32946 | ฿38,323.65 |



