

iW-G56M-SCVL-4D002G-E016G-BIA | |
|---|---|
DigiKey Part Number | 2503-iW-G56M-SCVL-4D002G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G56M-SCVL-4D002G-E016G-BIA |
Description | RZ/V2L SMARC SOM |
Customer Reference | |
Detailed Description | Single Board Computer 200MHz, 1.2GHz 4 Core 16GB RAM ARM® Cortex®-A55, Cortex®-M33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Speed | 200MHz, 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | 5W | |
Cooling Type | Heat Sink, Heat Spreader | |
Size / Dimension | 1.771" x 1.771" (45.00mm x 45.00mm) | |
Form Factor | SMARC | |
Expansion Site/Bus | CAN, I2C, SPI, UART | |
RAM Capacity/Installed | 16GB | |
Storage Interface | eMMC Flash, LPDDR4 | |
Video Outputs | MIPI-CSI, MIPI-DSI | |
Ethernet | 10/10/100Mbps (1) | |
USB | USB 2.0 (4), USB 2.0 OTG (1) | |
Digital I/O Lines | 10 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C |

