
MCMA260P1600YA | |
---|---|
DigiKey Part Number | MCMA260P1600YA-ND |
Manufacturer | |
Manufacturer Product Number | MCMA260P1600YA |
Description | SCR MODULE 1.6KV 408A Y4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 408 A Series Connection - All SCRs Chassis Mount Y4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 260 A | |
Current - On State (It (RMS)) (Max) | 408 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8300A, 8970A | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,311.43000 | ฿3,311.43 |
12 | ฿2,747.36083 | ฿32,968.33 |