Parametric Equivalent
Parametric Equivalent

DA-C8-J10-B2-1R | |
|---|---|
DigiKey Part Number | DA-C8-J10-B2-1R-ND |
Manufacturer | |
Manufacturer Product Number | DA-C8-J10-B2-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40, Spring Lock |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA-C8-J10-F2-1R | JAE Electronics | 99 | DA-C8-J10-F2-1R-ND | ฿296.53000 | Parametric Equivalent |
| DA-C8-J10-F5-1R | JAE Electronics | 0 | DA-C8-J10-F5-1R-ND | ฿297.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | ฿181.00479 | ฿13,213.35 |



