
N/MS25043-20D | |
---|---|
DigiKey Part Number | 670-N/MS25043-20D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25043-20D |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Gasket, Metal Chain with Ring | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿562.25000 | ฿562.25 |
10 | ฿477.91300 | ฿4,779.13 |
25 | ฿447.99320 | ฿11,199.83 |
50 | ฿443.22200 | ฿22,161.10 |