6.8 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Capacitor 0603(1608)

LRC0201BJ6N8GV001T

DigiKey Part Number
712-LRC0201BJ6N8GV001TTR-ND - Tape & Reel (TR)
712-LRC0201BJ6N8GV001TCT-ND - Cut Tape (CT)
712-LRC0201BJ6N8GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0201BJ6N8GV001T
Description
FIXED IND 6.8NH 250MA 700 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
4.8GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,120
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.23000฿3.23
10฿0.97000฿9.70
100฿0.79860฿79.86
1,000฿0.65792฿657.92
5,000฿0.57386฿2,869.30
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000฿0.52273฿7,840.95
30,000฿0.49287฿14,786.10
45,000฿0.47621฿21,429.45
75,000฿0.45603฿34,202.25
105,000฿0.44323฿46,539.15
150,000฿0.43005฿64,507.50
Manufacturers Standard Package