
LRC0603CS1N0GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CS1N0GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CS1N0GV001TCT-ND - Cut Tape (CT) 712-LRC0603CS1N0GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CS1N0GV001T |
Description | FIXED IND 1NH 300MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.29300 | ฿12.93 |
| 100 | ฿1.06370 | ฿106.37 |
| 1,000 | ฿0.87550 | ฿875.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿0.77827 | ฿3,113.08 |
| 8,000 | ฿0.73373 | ฿5,869.84 |
| 12,000 | ฿0.70892 | ฿8,507.04 |
| 20,000 | ฿0.67883 | ฿13,576.60 |
| 28,000 | ฿0.65974 | ฿18,472.72 |
| 40,000 | ฿0.64009 | ฿25,603.60 |


