Connector Label For IC Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ID-8-100

DigiKey Part Number
K470-ND
Manufacturer
Manufacturer Product Number
ID-8-100
Description
CONN SOCKET LABEL FOR IC SOCKETS
Customer Reference
Detailed Description
Connector Label For IC Sockets
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Label
For Use With/Related Products
IC Sockets
Number of Pins
8
Body Material
-
Body Finish
-
Color
-
Features
-
Material Flammability Rating
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.