
ID-96-25 | |
|---|---|
DigiKey Part Number | K514-ND |
Manufacturer | |
Manufacturer Product Number | ID-96-25 |
Description | CONN SOCKET LABEL FOR IC SOCKETS |
Customer Reference | |
Detailed Description | Connector Label For IC Sockets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Label | |
For Use With/Related Products | IC Sockets | |
Number of Pins | 96 | |
Body Material | - | |
Body Finish | - | |
Color | - | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - |

