
TU100-10 | |
|---|---|
DigiKey Part Number | 455-TU100-10-ND |
Manufacturer | |
Manufacturer Product Number | TU100-10 |
Description | NON-INSULATED COPPER TUBULAR LUG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4/0 AWG 3/8 Stud |
Category | Width - Outer Edges 1.240" (31.50mm) |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 4/0 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.646" (16.40mm) |
Tab Thickness 0.224" (5.70mm) | Diameter - Barrel OD 0.866" (22.00mm) |
Length - Overall 2.795" (70.99mm) | Diameter - Ring ID 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ฿264.62760 | ฿6,615.69 |

