Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A50DH34702660K | |
|---|---|
DigiKey Part Number | 399-A50DH34702660KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50DH34702660K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50DH34702660K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50DH3470AA60K | KEMET | 0 | 399-A50DH3470AA60K-ND | ฿25.28837 | Parametric Equivalent |
| A50EH34702660K | KEMET | 0 | 399-A50EH34702660KTR-ND | ฿42.76737 | Parametric Equivalent |
| A50EH3470AA60K | KEMET | 0 | 399-A50EH3470AA60K-ND | ฿25.32862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ฿46.03668 | ฿59,847.68 |




