
A755MS477M1CAAE013 | |
---|---|
DigiKey Part Number | 399-A755MS477M1CAAE013-ND |
Manufacturer | |
Manufacturer Product Number | A755MS477M1CAAE013 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A755MS477M1CAAE013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.25 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿44.53000 | ฿44.53 |
10 | ฿28.69800 | ฿286.98 |
50 | ฿22.06100 | ฿1,103.05 |
250 | ฿17.71640 | ฿4,429.10 |
500 | ฿16.34620 | ฿8,173.10 |
1,000 | ฿15.20708 | ฿15,207.08 |
2,500 | ฿13.99099 | ฿34,977.47 |
5,000 | ฿13.25038 | ฿66,251.90 |