ALS30A101DA500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A104MF040

DigiKey Part Number
399-ALS30A104MF040-ND
Manufacturer
Manufacturer Product Number
ALS30A104MF040
Description
CAP ALUM 100000UF 20% 40V SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A104MF040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26.3 A @ 100 Hz
Ripple Current @ High Frequency
26.6 A @ 10 kHz
Impedance
6 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.598" Dia (66.00mm)
Height - Seated (Max)
4.134" (105.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,720.55000฿1,720.55
16฿1,304.69250฿20,875.08
64฿1,187.58563฿76,005.48
112฿1,176.69732฿131,790.10
Manufacturers Standard Package