
C0402C101J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17545-2-ND - Tape & Reel (TR) 399-17545-1-ND - Cut Tape (CT) 399-17545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5RACAUTO |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.64900 | ฿16.49 |
| 50 | ฿1.13160 | ฿56.58 |
| 100 | ฿0.97640 | ฿97.64 |
| 500 | ฿0.71062 | ฿355.31 |
| 1,000 | ฿0.62914 | ฿629.14 |
| 2,500 | ฿0.54392 | ฿1,359.80 |
| 5,000 | ฿0.49258 | ฿2,462.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.45045 | ฿4,504.50 |
| 20,000 | ฿0.41583 | ฿8,316.60 |
| 30,000 | ฿0.39849 | ฿11,954.70 |
| 50,000 | ฿0.37928 | ฿18,964.00 |
| 70,000 | ฿0.36806 | ฿25,764.20 |
| 100,000 | ฿0.35727 | ฿35,727.00 |

