


C0402C101J5RACTU | |
|---|---|
DigiKey Part Number | 399-17544-2-ND - Tape & Reel (TR) 399-17544-1-ND - Cut Tape (CT) 399-17544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5RACTU |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.97000 | ฿9.70 |
| 50 | ฿0.64020 | ฿32.01 |
| 100 | ฿0.54310 | ฿54.31 |
| 500 | ฿0.38408 | ฿192.04 |
| 1,000 | ฿0.33559 | ฿335.59 |
| 2,500 | ฿0.28489 | ฿712.22 |
| 5,000 | ฿0.25437 | ฿1,271.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.22932 | ฿2,293.20 |
| 20,000 | ฿0.20874 | ฿4,174.80 |
| 30,000 | ฿0.19844 | ฿5,953.20 |
| 50,000 | ฿0.18704 | ฿9,352.00 |
| 70,000 | ฿0.18039 | ฿12,627.30 |
| 100,000 | ฿0.17398 | ฿17,398.00 |

