0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C104K8RAC7411

DigiKey Part Number
399-C0402C104K8RAC7411TR-ND - Tape & Reel (TR)
399-C0402C104K8RAC7411CT-ND - Cut Tape (CT)
399-C0402C104K8RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K8RAC7411
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K8RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,251
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.94300฿9.43
50฿0.64360฿32.18
100฿0.54600฿54.60
500฿0.38740฿193.70
1,000฿0.33898฿338.98
2,500฿0.28795฿719.88
5,000฿0.25740฿1,287.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000฿0.19003฿9,501.50
100,000฿0.18504฿18,504.00
150,000฿0.14608฿21,912.00
Manufacturers Standard Package